BF821,215 | NEXPERIA

Bipolar junction transistor, PNP, -50 mA, -300 V, SMD, SOT-23, BF821,215

Order No.: 16S5465
EAN: 4099879028952
MPN:
BF821,215
Series: BF821
NEXPERIA
default L
Image may differ
Unit Price (€ / pc.)
0.0726 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0726 €

PNP transistor, BF821,215, NEXPERIA

PNP transistor in a small SOT23 surface-mounted device (SMD) plastic package.

Features

  • AEC-Q101 qualified

Applications

  • Telephony and professional communication equipment
Technical specifications
Version PNP
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo -300 V
max.voltage between collector and emitter Vceo -300 V
min. operating temperature -65 °C
Assembly SMD
Saturation voltage -800 mV
Transit frequency fTmin 60 MHz
Power dissipation 0.25 W
Collector current -50 mA
Min DC gain 50 mA
Logistics
Country of origin HK
Customs tariff number 85412900
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes