BCY59-9-T | DSI
Bipolar junction transistor, NPN, 100 mA, 45 V, THT, TO-18, BCY59-9-T
Order No.: 13S2950
EAN: 4099879027849
MPN:
BCY59-9-T
Discontinued
Unit Price (€ / pc.)
1.3090 € *
Available: 17 pcs.
Next delivery: 283 pcs. on 2024-05-08
Leadtime: On Request **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
0.8211 €
50 pcs.
0.7259 €
300 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transistors series BCY.
Package: TO18.
Technical attributes (type, version, collector-emitter voltage, collector current, gain h(FE) min./max., manufacturer): BCY59 IX, NPN, 45 V, 100 mA, h(FE) 250/350, DSI
Technical specifications
Version | NPN | |
Enclosure | TO-18 | |
max.voltage between collector and base Vcbo | 45 V | |
max.voltage between collector and emitter Vceo | 45 V | |
Assembly | THT | |
Rated current | 200 mA | |
Transit frequency fTmin | 125 MHz | |
Collector current | 100 mA | |
Max DC amplification | 350 mA | |
Min DC gain | 250 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Original Packaging | Bulk with 300 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |