BC847,215 | NEXPERIA

Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-23, BC847,215

Order No.: 12S6266
EAN: 4099879027221
MPN:
BC847,215
NEXPERIA BC847,215
Series: BC847
NEXPERIA
default L
Image may differ
Unit Price (€ / pc.)
0.1107 € *
Available: 3,100 pcs.
Leadtime: 4 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1107 €
10 pcs.
0.0964 €
100 pcs.
0.0690 €
500 pcs.
0.0512 €
3000 pcs.
0.0405 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN transistor, BC847,215, NEXPERIA

NPN general-purpose transistors in a small SOT23 (TO-236AB) surface-mounted device (SMD) plastic package.

Applications

  • General-purpose switching and amplification
Technical specifications
Version NPN
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 50 V
max.voltage between collector and emitter Vceo 45 V
min. operating temperature -65 °C
Assembly SMD
Rated current 100 mA
Saturation voltage 400 mV
Transit frequency fTmin 100 MHz
Power dissipation 0.25 W
Collector current 100 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes