BC548B | CDIL

Bipolar junction transistor, NPN, 100 mA, 30 V, THT, TO-92, BC548B

Order No.: 12S5000
EAN: 4099879026903
MPN:
BC548B
Series: BC548
CDIL
default L
Image may differ
Unit Price (€ / pc.)
0.2761 € *
Available: 640 pcs.
Leadtime: 3 Weeks **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2761 €
50 pcs.
0.1845 €
250 pcs.
0.1488 €
1000 pcs.
0.1249 €
2500 pcs.
0.1083 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN transistor, BC548B, CDIL

The BC548B silicon epitaxial power transistor is used for switching and AF amplifier application.

Technical specifications
Version NPN
Enclosure TO-92
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 30 V
max.voltage between collector and emitter Vceo 30 V
min. operating temperature -65 °C
Assembly THT
Rated current 1 A
Saturation voltage 250 mV
Transit frequency fTmin 100 MHz
Power dissipation 0.5 W
Collector current 100 mA
Max DC amplification 450 mA
Min DC gain 200 mA
Logistics
Country of origin IN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Version
Collector current
Saturation voltage
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Version
Collector current
Saturation voltage
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
Bipolar junction transistor, NPN, 100 mA, 30 V, THT, TO-92, BC548CTA
Order No.:
 12S5050
Manufacturer:
 CDIL
Manufacturer SKU:
 BC548CTA
Available: 802 pcs. Leadtime: 3 Weeks **
Total Price: 0.15 € *
1 pcs.
0.1547 €
10 pcs.
0.1345 €
100 pcs.
0.0964 €
300 pcs.
0.0690 €
1000 pcs.
0.0559 €
0.5 W
NPN
100 mA
250 mV
THT
-65 °C
150 °C
1 A
TO-92
Bipolar junction transistor, NPN, 100 mA, 30 V, THT, TO-92, BC548B
Order No.:
 12S5000
Manufacturer:
 CDIL
Manufacturer SKU:
 BC548B
Available: 640 pcs. Leadtime: 3 Weeks **
Total Price: 0.28 € *
1 pcs.
0.2761 €
50 pcs.
0.1845 €
250 pcs.
0.1488 €
1000 pcs.
0.1249 €
2500 pcs.
0.1083 €
0.5 W
NPN
100 mA
250 mV
THT
-65 °C
150 °C
1 A
TO-92