2N930 | CDIL
Bipolar junction transistor, NPN, 30 mA, 45 V, THT, TO-18, 2N930
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
NPN transistor, 2N930, CDIL
This NPN silicon planar transistor is used as a low noise transistor.
Technical specifications
Version | NPN | |
Enclosure | TO-18 | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | 45 V | |
max.voltage between collector and emitter Vceo | 45 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Saturation voltage | 1 V | |
Transit frequency fTmin | 30 MHz | |
Power dissipation | 0.3 W | |
Collector current | 30 mA | |
Max DC amplification | 300 mA | |
Min DC gain | 100 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |