05138264001 | Wera

Screwdriver, T27, TORX, BL 115 mm, L 220 mm, 05138264001

Order No.: 06L5156
EAN: 4013288025906
MPN:
05138264001
367 BO TX 27 x 115 mm
Series: 367
Wera
default L
Image may differ
Unit Price (€ / pc.)
14.3157 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
14.32 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3157 €
5 pcs.
12.8877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Torx drivers with centering hole, type Wera 367 BO.

For Torx screws with recessed hole with lock pin, round blade, micro-dull. The high-alloy tool steel blade is tempered to special hardness. The Kraftform handle ensures ergonomic and optimal operation of the screwdriver and is equipped with roll-off protection.

Technical attributes (type, blade size (TX), blade length (BL), length overall (L)): 138264, TX 27, Bl 115, L 220 mm

Technical specifications
Version screwdriver
ESD protection No
Size T27
Blade length 115 mm
Length 220 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Size
Blade length
Peak type
1000V Insulated
ESD protection
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Size
Blade length
Peak type
1000V Insulated
ESD protection
Screwdriver, T10, TORX, BL 80 mm, L 161 mm, 05138260001
Order No.:
 06L5152
Manufacturer:
 Wera
Manufacturer SKU:
 05138260001
Available: 6 pcs. Leadtime: 5 Weeks **
Total Price: 12.80 € *
1 pcs.
12.8044 €
10 pcs.
11.2574 €
50 pcs.
10.4958 €
150 pcs.
10.0317 €
500 pcs.
9.5200 €
screwdriver
161 mm
T10
80 mm
TORX
No
No
Screwdriver, T20, TORX, BL 100 mm, L 198 mm, 05138262001
Order No.:
 06L5154
Manufacturer:
 Wera
Manufacturer SKU:
 05138262001
Available: 5 pcs. Leadtime: 2 Weeks **
Total Price: 14.23 € *
1 pcs.
14.2324 €
10 pcs.
12.5188 €
50 pcs.
11.6739 €
150 pcs.
11.1503 €
500 pcs.
10.5910 €
screwdriver
198 mm
T20
100 mm
TORX
No
No