05074717010 | Wera
Torque screwdriver, 3-6 Nm, 1/4 inch, L 150 mm, 266 g, 05074717010
Unit Price (€ / pc.)
87.8101 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 7462 3,0-6,0 Nm, 3,0 Nm variabel
Technical specifications
Version | torque screwdriver | |
Torque range | 3-6 Nm | |
Accuracy | ±6 % | |
Weight | 266 g | |
Size | 1/4 inch | |
Length | 150 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |