05028043001 | Wera
Torque indicator, 1.4 Nm, TORX Plus, T9, L 105 mm, 117 g, 05028043001
Unit Price (€ / pc.)
56.0133 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 9 IPx65 - 1.4 Nm
Technical specifications
Version | torque indicator | |
Torque range | 1.4 Nm | |
Accuracy | ±10 % | |
Weight | 117 g | |
Size | T9 | |
Length | 105 mm | |
Peak type | TORX Plus |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |