PSS COMPACT BAG | GT LINE

Tool bag, without tools, (L x W x D) 230 x 110 x 320 mm, 1.5 kg, PSS COMPACT BAG

Order No.: 05L3109
EAN: 8024482015613
MPN:
PSS COMPACT BAG
Series: PSS
GT LINE
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Tool shoulder bag, without tools, (L x W) 230 x 110 mm, 1.5 kg, PSS COMPACT BAG R
Order No.: 05L3186
Manufacturer: GT LINE
per pc. 99.5673 € *
*incl. VAT plus shipping costs
Compact tool bag with two removable PSS™ tool pallets. Adjustable shoulder strap and large side pockets. Two small component boxes included (Art. WL 01 - WL 02).
Technical specifications
Version tool bag
Additional parts without tools
Width 110 mm
ESD protection No
Weight 1.5 kg
Length 230 mm
Depth 320 mm
Logistics
Country of origin VN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement