9300041 | Wiha
Tool Set ESD
Meets your requirements: Carefully selected tool ranges for the most common applications.
Simplifies your work : Sensitive working due to slim handle and rotating cap.
Lowers your costs: Electrostatically conductive tools protect electronic components from damage.
Increases your efficiency : Screwdriver handle size concept for optimal balance between precision and control.
Application: The most important tools for hand assembly of electronic components and re-work activities.
- 1 x Diagonal cutters Professional ESD wide, pointed head without bevelled edge (26821) 115 mm
- 1 x Fine screwdriver PicoFinish® ESD Phillips (43676) PH 00 x 40 mm
- 1 x Fine screwdriver PicoFinish® ESD Phillips (43677) PH 0 x 50 mm
- 1 x Fine screwdriver PicoFinish® ESD Slotted (43670) 2,0 mm x 40 mm
- 1 x Fine screwdriver PicoFinish® ESD Slotted (43671) 2,5 mm x 50 mm
- 1 x Fine screwdriver PicoFinish® ESD TORX® (43698) 5 x 40 mm
- 1 x Fine screwdriver PicoFinish® ESD TORX® (43699) 6 x 40 mm
- 1 x Needle nose pliers Professional ESD straight (26799) 120 mm
- 1 x Universal tweezers Professional ESD Type AA (32318) 130 mm
ESD protection | Yes | |
Contents | 10 pieces | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82060000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |