00 21 11 LE | Knipex
Tool bag, without tools, (W x D) 410 x 290 mm, 450 g, 00 21 11 LE
Order No.: 05L218
EAN: 4003773077718
MPN:
00 21 11 LE
002111LE
Unit Price (€ / pc.)
47.4810 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
47.48 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4810 €
6 pcs.
42.7329 €
*incl. VAT plus shipping costs
**Subject to prior sale
Compact tool case for the service technician. Perfectly fits in the KNIPEX BIG Twin 00 21 40 LE / 00 21 41 LE and other standard tool cases. With 8 tool pouches and 7 tool straps. Slip-through back strap to attach to a trolley. Compact tool case for the service technician. Made from tough polyester fabric, with zip fastener
Technical specifications
Version | tool bag | |
Additional parts | without tools | |
Width | 410 mm | |
ESD protection | No | |
Weight | 450 g | |
Material | polyester | |
Depth | 290 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42050090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |