BAG & CASE PTS | GT LINE

Tool bag, without tools, (L x W) 455 x 170 mm, 4 kg, BAG & CASE PTS

Order No.: 05L3037
EAN: 8024482012100
MPN:
BAG & CASE PTS
Series: BAG & CASE
GT LINE
default L
front L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Tool bag, without tools, (L x W) 455 x 170 mm, 4 kg, BAG & CASE PTS R
Order No.: 05L3177
Manufacturer: GT LINE
per pc. 178.1906 € *
*incl. VAT plus shipping costs

Tool bag, BAG & CASE PTS, GT LINE

Tool bag with 2 removable tool panels with FLEXI POUCHES™ system. Bottom compartment with adjustable dividers. Zippers suitable for padlock attachment. Adjustable shoulder strap. Reinforced rubber feet.

Technical specifications
Version tool bag
Additional parts without tools
Width 170 mm
ESD protection No
Weight 4 kg
Length 455 mm
Logistics
Country of origin VN
Customs tariff number 42021299
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement