MS-245 | Miyama Electric
Toggle switch, metal, 2 pole, latching, On-On, 3 A/125 VAC, chrome-plated, MS-245
Order No.: 10G304
EAN: 4099889180121
MPN:
MS-245
No longer available from manufacturer
Unit Price (€ / pc.)
5.1051 € *
Available: 239 pcs.
Leadtime: On Request **
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.4982 €
100 pcs.
3.9389 €
250 pcs.
3.7842 €
1000 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switches, type MS.
Bushing mount: M5 x 0.5. Bright toggle and soldering terminals. 3.0 A/125 VAC. Housing dimensions in mm = 8 x 5, type MS 245 = 8 x 9. Switching action: break (OFF), changeover (On-On).
Type: MS 245, double-pole, ON-ON
Technical specifications
Connection | solder connection | |
Design | vertical | |
Type of mounting | central Mounting | |
illuminated | No | |
Actuator colour | metal | |
contact surface | chrome-plated | |
Pin number | 2 pole | |
Latching switching function | latching | |
Breaking capacity | 3 A/125 VAC | |
Shift position | On-On |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |