MEAN WELL

GST60A24-P1J | MEAN WELL

Table power supply, 24 VDC, 2.5 A, 60 W, GST60A24-P1J

Order No.:  62C1390
MPN:
GST60A24-P1J
Series:  GST60A
EAN: 4099891295318
MEAN WELL
default L
default S
Images may differ
Unit Price (€ / pc.)
32.2490 € *
Available: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
32.25 € *
Quantity
Price per unit*
1 pcs.
32.2490 €
5 pcs.
30.3093 €
15 pcs.
29.1431 €
50 pcs.
27.8579 €
150 pcs.
26.7036 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Desktop power supply, GST60A24-P1J, MEAN WELL

Features

  • Universal AC input
  • 3 pole AC inlet
  • No load power consumption <0.075 W
  • Fully enclosed plastic case
  • LED indicator for power on
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 2.5 A
Width 50 mm
Input voltage AC 90-264 VAC/135-370 VDC
Height 31.5 mm
Length 125 mm
Power 60 W
efficiency 90.5 %
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
Table power supply, 24 VDC, 2.5 A, 60 W, GST60A24-P1J
Order No.:
 62C1390
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GST60A24-P1J
Total Price: 32.25 € *
1 pcs.
32.2490 €
5 pcs.
30.3093 €
15 pcs.
29.1431 €
50 pcs.
27.8579 €
150 pcs.
26.7036 €
Available: 8 pcs.
Leadtime: 3 Weeks **
2.5 A
24 VDC
90.5 %
60 W
90-264 VAC/135-370 VDC
50 mm
125 mm
31.5 mm
1
Table power supply, 12 VDC, 5 A, 60 W, GST60A12-P1J
Order No.:
 62C1387
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GST60A12-P1J
Total Price: 32.25 € *
1 pcs.
32.2490 €
5 pcs.
30.3093 €
15 pcs.
29.1431 €
50 pcs.
27.8579 €
150 pcs.
26.7036 €
Available: 16 pcs.
Next delivery: 5 pcs. on 2024-10-14
Leadtime: 3 Weeks **
5 A
12 VDC
89.5 %
60 W
90-264 VAC/135-370 VDC
50 mm
125 mm
31.5 mm
1
Table power supply, 5 VDC, 6 A, 30 W, GST60A05-P1J
Order No.:
 62C1384
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GST60A05-P1J
Total Price: 27.79 € *
1 pcs.
27.7865 €
5 pcs.
26.1205 €
50 pcs.
23.1217 €
Available: 0 pcs.
Leadtime: On Request **
6 A
5 VDC
85.5 %
30 W
90-264 VAC/135-370 VDC
50 mm
125 mm
31.5 mm
1
Table power supply, 18 VDC, 3.33 A, 60 W, GST60A18-P1J
Order No.:
 62C1389
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GST60A18-P1J
Total Price: 27.79 € *
1 pcs.
27.7865 €
5 pcs.
26.1205 €
50 pcs.
23.1217 €
Available: 0 pcs.
Leadtime: On Request **
3.33 A
18 VDC
89.5 %
60 W
90-264 VAC/135-370 VDC
50 mm
125 mm
31.5 mm
1
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ