GSM60B05-P1J | MEAN WELL
Table power supply, 5 VDC, 6 A, 30 W, GSM60B05-P1J
Unit Price (€ / pc.)
35.938 € *
Available: 0 pcs.
Leadtime: On Request **
Desktop power supply, GSM60B05-P1J, MEAN WELL
Features
- 2 pole AC inlet
- No load power consumption <0.1 W
- Extremely low leakage current
- LED indicator for power on
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 6 A | |
Width | 50 mm | |
Input voltage AC | 80-264 VAC/120-370 VDC | |
Height | 31.5 mm | |
Length | 125 mm | |
Power | 30 W | |
efficiency | 81.5 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |