RE22R1AMR | Schneider Electric
Multifunction relay, 0.05 s to 300 h, delayed switch-on, 1 Form C (NO/NC), 24-240 V AC/DC, 8 A/250 VAC, RE22R1AMR
As a private customer, you can buy this item as soon as we have it back in stock.
Multifunction relay, RE22R1AMR, Schneider Electric
Electronic time relay for controlling automation applications in 22.5 mm width for mounting on top-hat rail.
Technical specifications
Connection | screw connection | |
Function | delayed switch-on | |
Contact type | 1 Form C (NO/NC) | |
Breaking capacity | 8 A/250 VAC | |
Voltage | 24-240 V AC/DC | |
Time display | 0.05 s to 300 h |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
Sustainable | Yes |