This Zelio RE17L timing relay can be set between 0.1 seconds and 100 hours, has an output rating of 0.7A, is 17.5mm wide and can be supplied with 24V to 240V AC/DC. It also has 2 changeover contacts DPDT (double pole double throw). It has one of market slimmest form-factors, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers. 17.5mm width: same size as a 1-pole circuit breaker, to simplify your panel design. Single function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC.
Connection | screw connection | |
Function | delayed switch-on | |
Contact type | 1 Form C (NO/NC) | |
Breaking capacity | 0.01 A/250 VAC | |
Voltage | 24-240 V AC/DC | |
Time display | 0.1 s to 100 h |
Country of origin | ID |
Customs tariff number | 91070000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available