Skip to content Skip to navigation menu

Timer relay, 12 to 24 VDC, 1 x CO electrically isolated, screw terminals, LT4HW24SJ


Order No.: 30G9096

Manufacturer: Panasonic

Series: LT4H-W

Manufacturer No.: LT4HW24SJ


Ordering information: Supplied with mounting frame and rubber seal

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €119.3332 €100.28
5 €103.7085 €87.15
10 €96.8422 €81.38
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product LT4HW24SJ of Panasonic at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Panasonic
Series: LT4H-W
Manufacturer number: LT4HW24SJ
Country of origin: Japan
Customs tariff number: 85364900

Product description

Digital multifunctional timer relays, type Panasonic LT4H.

With 8 timer functions: on delay (5 modes), off delay, pulse extensions, ON wiping, dual-color LED display of actual values and setpoints, easy time setting by means of rocker switches. Contact type: 1 x CO. Output: relay, 8 selectable time ranges from 0.001 s to 999.9 h. Operation of the timer functions by means of slide switches behind the cap. Settings can be saved to non-volatile EEPROM to prevent data loss in case of power failure. Contact load capacity (resistive Last): 5.0 A/250 VAC. Contact resistance: 100 mohm (at 1.0 A/6.0 VDC). Operating power: max. 10 W at 100 to 240 VAC, max. 3.0 W at 12 to 24 VDC. Contact material: silver alloy, gold flashed. Degree of protection: IP 66. Ambient temperatures: –10 to +55 °C. Dimensions: W 48, H 48 mm. The mounting frame and rubber seal are included.

Digital twin timer relays, type LTH-W.

For front or DIN rail mounting, dual color display of the actual value and setpoint, 2 custom times, settings are saved to EEPROM on power loss; Input signal: electrically isolated contact. Timer ranges: 0.001 s to 99.9 h. Output: 1 x CO contact, 5.0 A. Breaking capacity: max. 1250 VA, 250 V, 5.0 A. Degree of protection: IP 66. Ambient temperatures: –10 to +55 °C. Certifications: CE, UL, CSA. Dimensions: 48 x 48 x 70.1 mm (64.5 mm screw terminal type). Front panel cut-out: 45 x 45 mm.

Technical attributes (type, operating voltage, connection type): LT4HW24SJ, 12 to 24 VDC, screw terminals



technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)