TIC126D | COMSET Semiconductors
Thyristor TIC126D
Order No.: 25S1800
EAN: 4099879032362
MPN:
TIC126D
Unit Price (€ / pc.)
1.3566 € *
Available: 128 pcs.
Leadtime: 6 Weeks **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
50 pcs.
1.1543 €
100 pcs.
1.1067 €
200 pcs.
1.0710 €
1000 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon controlled rectifier, TIC126D, COMSET
Silicon reverse-blocking triode thyristor
Features
- 12 A Continuous On-State Curren
- 100 A Surge-Curren
- Glass passivated wafer
- Compliance to ROHS
Technical specifications
Number of pins | 3 | |
On-State Voltage | 1.4 V | |
Gate trigger voltage | 1.5 V | |
Gate trigger current | 20 mA | |
Enclosure | TO-220 | |
max. holding current | 40 mA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 7.5 A | |
Voltage V RRM (peak reverse voltage) | 400 V | |
Voltage slew rates dV/dt | 100 V/s |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85413000 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |