TIC106M | COMSET Semiconductors
Thyristor TIC106M
Order No.: 25S1400
EAN: 4099879032317
MPN:
TIC106M
Unit Price (€ / pc.)
1.5946 € *
Available: 46 pcs.
Leadtime: 6 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.4280 €
50 pcs.
1.2614 €
250 pcs.
1.0829 €
1000 pcs.
0.9520 €
2500 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon controlled rectifier, TIC106M, COMSET
Silicon reverse-blocking triode thyristor
Features
- 5 A Continuous On-State Curren
- 30 A Surge-Curren
- Glass passivated wafer
- Compliance to ROHS
Technical specifications
Number of pins | 3 | |
On-State Voltage | 1.7 V | |
Gate trigger voltage | 1 V | |
Gate trigger current | 200 A | |
Enclosure | TO-220 | |
max. holding current | 5 mA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 3.2 A | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage slew rates dV/dt | 10 V/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |