Skip to content Skip to navigation menu

Through terminal block, Spring-cage connection, 0.08-6.0 mm², purple


Order No.: 60P4717

Manufacturer: Phoenix Contact

Manufacturer No.: 3031365
ST 4 VT

EAN: 4046356653565


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€1.3685

Price per piece(s) without VAT

€1.15

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  50
Multiple:  50

Inform yourself now about product 3031365 of Phoenix Contact at Bürklin Elektronik!

Product description

Feed-through terminal block, 3031365, Phoenix Contact

Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, connection method: Spring-cage connection, number of connections: 2, cross section: 0.08 mm² - 6 mm², AWG: 28 - 10, width: 6.2 mm, color: violet, mounting type: NS 35/7,5, NS 35/15

Features

  • The large wiring space enables the use of conductors with ferrules and plastic collars within the nominal cross section


Product specification

Technical features
Through terminal block
32 A
800 V
AWG 28 to 10
purple
2
2-pole
0.08-6.0 mm²
3
8 kV
56 mm
6.2 mm
36.5 mm
Spring-cage connection
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Phoenix Contact
Manufacturer number: 3031365
ST 4 VT
Country of origin: Germany
Customs tariff number: 85369010

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)