3048154 | Phoenix Contact

Through terminal block, screw connection, 0.75-50 mm², 2 pole, 150 A, 8 kV, yellow/black, 3048154

Order No.: 60P5278
EAN: 4046356762700
MPN:
3048154
UK 35-IB-FE
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
11.1622 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
11.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.1622 €

Feed-through terminal block, 3048154, Phoenix Contact

Feed-through terminal block, with Allen screws, rated voltage: 1000 V, nominal current: 150 A, connection method: Screw connection, cross section: 0.75 mm²  - 50 mm², mounting type: NS 32, NS 35/7,5, NS 35/15, color: black/yellow.

Features

  • The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section
  • The compact design enables user-friendly wiring in a small amount of space
  • Optimum screwdriver guidance through closed screw shafts
Technical specifications
Connection screw connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 18 to 1/0
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 15.1 mm
Colour yellow/black
Height 62 mm
Length 50 mm
Cable cross-section 0.75-50 mm²
Rated current 150 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes