3050316 | Phoenix Contact

Through terminal block, screw connection, 0.5-2.5 mm², 3 pole, 24 A, 8 kV, blue, 3050316

Order No.: 60P3954
EAN: 4046356056151
MPN:
3050316
QTCU 2,5-TWIN BU
Series: QTCU
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.8203 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3050316, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 24 A, 1 level, connection method: Quick connection, Rated cross section: 2.5 mm², cross section: 0.5 mm² - 2.5 mm², connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: blue.

Features

  • The hybrid versions combine the advantages of the different connection technologies
  • The time-saving QUICKON fast connection is used on the control cabinet side
  • The screw connection is used on the connection side
Technical specifications
Connection screw connection
Number of terminals 3
Version through terminal block
AWG cross-section AWG 20 to 14
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6.2 mm
Colour blue
Height 42.8 mm
Length 82.5 mm
Cable cross-section 0.5-2.5 mm²
Rated current 24 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
Cable cross-section
Version
Rated Voltage
Width
Length
Pin number
Height
Connection
AWG cross-section
Rated current
Number of terminals
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Cable cross-section
Version
Rated Voltage
Width
Length
Pin number
Height
Connection
AWG cross-section
Rated current
Number of terminals