3005028 | Phoenix Contact
Through terminal block, screw connection, 0.5-10 mm², 2 pole, 57 A, 5 kV, gray, 3005028
Order No.: 60P5260
EAN: 4017918282394
MPN:
3005028
UK 10-PR
Unit Price (€ / pc.)
5.593 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Feed-through terminal block, 3005028, Phoenix Contact
Feed-through terminal block, with test socket screws on the right, for accommodating Test plug, rated voltage: 400 V, nominal current: 41 A, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², mounting type: NS 32, NS 35/7,5, NS 35/15, color: gray.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 20 to 8 | |
Rated Voltage | 400 V | |
Rated surge voltage | 5 kV | |
Width | 8.2 mm | |
Colour | gray | |
Height | 47 mm | |
Length | 42.5 mm | |
Cable cross-section | 0.5-10 mm² | |
Rated current | 57 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |