2780014 | Phoenix Contact
Through terminal block, screw connection, 0.2-4.0 mm², 4 pole, 32 A, 8 kV, gray, 2780014
Order No.: 60P6068
EAN: 4017918068745
MPN:
2780014
UXKK 4
Unit Price (€ / pc.)
9.9127 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Feed-through terminal block, 2780014, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 32 A, connection method: Screw connection, 1st and 2nd level, Rated cross section: 4 mm², cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.
Features
- Large-surface labeling option
Technical specifications
Connection | screw connection | |
Number of terminals | 4 | |
Version | through terminal block | |
AWG cross-section | AWG 24 to 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 6.2 mm | |
Colour | gray | |
Height | 64 mm | |
Length | 84.5 mm | |
Cable cross-section | 0.2-4.0 mm² | |
Rated current | 32 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |