221-2411 | WAGO
Through connector, 2 pole, 0.2-4.0 mm², clamping points: 2, transparent, spring-clamp connection, 32 A
Unit Price (€ / pc.)
0.5355 € *
Available: 317 pcs.
Next delivery: 300 pcs. on 2024-05-07
Leadtime: 3 Weeks **
Connector, 221-2411, WAGO
Inline splicing connector with levers, for all conductor types, maximum 4 mm², 2-conductor, transparent housing, transparent cover, surrounding air temperature: maximum 85 °C (T85), 4,00 mm², transparent.
Features
- Slim design saves space in tight areas
- Tool-free connection and disconnection thanks to convenient lever technology
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | Through connector | |
AWG cross-section | AWG 20-14 | |
Colour | transparent | |
Cable cross-section | 0.2-4.0 mm² | |
Rated current | 32 A | |
Pin number | 2 pole |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |