MAVOWATT 20 | Gossen Metrawatt
Three-phase energy and power analyzer
Three-phase energy and power analyzer, M810A, Gossen Metrawatt
The MAVOWATT 20 three-phase energy and power analyzer is the innovative and indispensable tool for all electrical energy measurement tasks.
Whenever energy costs are to be checked, energy efficiency increased, energy saving systems installed, alternative energy approaches investigated or the CO2 balance determined - the MAVOWATT 20 is always the first choice. Intuitive operation with ¼ VGA touch display, automatic setups, easy-to-read reports and the DranView software make the MAVOWATT 20 an extremely powerful yet easy-to-use tool for all applications.
Features
- Easy adjustment and fast measurement results
- Long recording time and fast data transfer due to large removable CF data memory up to 32GB
- Precise measurement and gapless recording: accuracy 0.1% for voltage and current, 256 samples per period
- Detection of mains disturbances
Version | Energy and power analyser | |
Batteries | 9 V | |
Connector | RS-232/USB | |
Audio Signal | No |
Country of origin | US |
Customs tariff number | 90308400 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |