79200 18690 | GMW

Three-phase adapter, for Three-phase devices, 79200 18690

Order No.: 24K2165
EAN: 4099891477318
MPN:
79200 18690
TG DREHSTROMADAPTER
GMW
default L
Image may differ
Unit Price (€ / pc.)
448.5229 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
448.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
448.5229 €

Three-phase adapters, for TG-1/1A and TG-D

For testing protective ground resistance and isolation resistance and for function checks on devices with 5-pole 16 A CEE plugs, 5-pole 32 A CEE plugs and 3-pole 16 A CEE plugs. With five 4.0 mm safety jacks. Constructed and tested in accordance with safety regulations IEC 61010-1/EN 61010-1 and VDE 0411-1; Safety class: I. Overvoltage category: CAT II 300 V. Test voltage: 1.5 KV. Permissible load current: 16 A. Dimensions: 250 x 160 x 120 mm. Weight: approx. 1.2 kg.

Technical specifications
Suitable for Three-phase devices
Accessory Type three-phase adapter
Logistics
Country of origin DE
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes