F72206B180G100 | Feinmetall

Threaded probe, waffle, Ø 2.3 mm, travel  2.2 mm, pitch 2.54 mm, L 11 mm, F72206B180G100

Order No.: 11H4740
EAN: 4099889466263
MPN:
F72206B180G100
Series: F722
Feinmetall
default L
Image may differ
Unit Price (€ / pc.)
11.8048 € *
Available: 73 pcs.
Leadtime: 2 Weeks **
Total Price:
11.80 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8048 €
10 pcs.
10.9123 €
100 pcs.
10.0317 €
500 pcs.
9.4486 €
1000 pcs.
8.5561 €
*incl. VAT plus shipping costs
**Subject to prior sale

The short version of the F732 threaded probe can also be used as short-stroke probe, the screw connection with H722LA prevents the probe from becoming loose, the receptacle is vacuum-proof as soon as the wire is soldered on.

Projection height: 4.5 mm

Maximum spring travel: 2.2 mm

Recommended spring travel: 1.5 mm

Prestress: 40 cN

Spring force at recommended spring travel: 100 cN ±20 %

Contact tolerance: ±0.08 mm

Operating temperatures: - 20 to +80 °C

Maximum continuous current: 5.0 A

Typical contact resistance: 25 mohm

Receptacle: gold-plated CuBe

Spring: silver-plated spring steel

Tip designs: 06 serrated (honeycomb)

Table index: type, plunger with tip design, tip diameter TD, material, finish.

Type: F722.06, probe with plunger tip 06, TD 1.8 mm, CuBe, gold

Technical specifications
diameter 2.3 mm
Stroke 2.2 mm
Head shape waffle
Length 11 mm
Material copper beryllium
Rated current 5 A
Grid 2.54 mm
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Head shape
Material
diameter
Length
Grid
Stroke
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Head shape
Material
diameter
Length
Grid
Stroke
Rated current