10731 | EXACT

Threading assortment, 42 pieces, M12, DIN 352, 10731

Order No.: 07L9810
EAN: 4099891378707
MPN:
10731
EXACT
default L
Image may differ
Unit Price (€ / pc.)
160.1026 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
160.10 € *
Price list
Quantity
Price per unit*
1 pcs.
160.1026 €
3 pcs.
155.2950 €
10 pcs.
149.9638 €
25 pcs.
145.9535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thread cutting toolkits, HSS steel, type EXACT 10731.

In metal box, 42-piece, each with one set of taps (rough, medium and final tap) and a thread cutting tool M3, M4, M5, M6, M8, M10, M12, thread cutting tool holder 20 x 5, 20 x 7, 25 x 9, 30 x 11, 38 x 14, tap wrench No. 1 and 2, core hole drill 2.5/3.3/4.2/5.0/6.8/8.5/10.2 mm.

Type: 10731, thread cutting toolkit

Technical specifications
Version threading assortment, 42 pieces
Thread size M12
Standard number DIN 352
Logistics
Country of origin DE
Customs tariff number 82074010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Thread size
Standard number
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Thread size
Standard number
Threading assortment, 42 pieces, M12, DIN 352, 10731
Order No.:
 07L9810
Manufacturer:
 EXACT
Manufacturer SKU:
 10731
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 160.10 € *
1 pcs.
160.1026 €
3 pcs.
155.2950 €
10 pcs.
149.9638 €
25 pcs.
145.9535 €
threading assortment, 42 pieces
M12
DIN 352