Skip to content Skip to navigation menu

Thorsman - reflector for Goliath 38


Order No.: 02P8470

Manufacturer: Schneider Electric

Series: Thorsman Arbeitslampen

Manufacturer No.: IMT33029


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€14.9827

Price per piece(s) without VAT

€12.5905

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product IMT33029 of Schneider Electric at Bürklin Elektronik!

Product specification

Technical features
Reflector
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Schneider Electric
Series: Thorsman Arbeitslampen
Manufacturer number: IMT33029
Country of origin: Denmark
Customs tariff number: 85399090

Product description

Thorsman - reflector for Goliath 38

Thorsman, reflector for Goliath 38. product series: Thorsman.

The technical features of IMT33029 from Schneider Electric at a glance

  • light emission direct/indirect
  • length 295 mm
  • height/depth 50 mm
  • color aluminum
  • width 305 mm
  • grid perforated false
  • reflector perforated false
  • type of accessory reflector
  • design of the grid/reflector glossy
  • material aluminum


technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 6A_7A_7C-I
Substanz Lead  , 7439-92-1  , 231-100-4