IMT46149 | Schneider Electric
Cable tie, polyamide, (L x W) 200 x 3.6 mm, bundle-Ø 3.5 to 46 mm, natural, UV resistant, -40 to 85 °C
Unit Price (€ / pc.)
0.0333 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie, IMT46149, Schneider Electric
The IMT46149 is a cable tie used to bundle up and fix cables, conduits and tubing. It is made of clear polyamide and is suitable for indoor use only.
Technical specifications
Width | 3.6 mm | |
Colour | natural | |
Halogen free | Yes | |
Length | 200 mm | |
Material | polyamide | |
max. Bundle diameter | 46 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 3.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 180 N |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39259010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |