IMT46071 | Schneider Electric
Cable tie, polyamide, (L x W) 150 x 3.6 mm, bundle-Ø 3.5 to 36 mm, black, UV resistant, -40 to 85 °C
Unit Price (€ / pc.)
0.0226 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable tie, IMT46071, Schneider Electric
The IMT46071 is a cable tie used to bundle up and fix cables, conduits and tubing. It is made of UV-stabilized black polyamide and is suitable for indoor and outdoor use.
Technical specifications
Width | 3.6 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 150 mm | |
Material | polyamide | |
max. Bundle diameter | 36 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 3.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 180 N |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39259010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |