Skip to content Skip to navigation menu

Thin film leaded resistor


Order No.: 04E6252

Manufacturer: BCcomponents

Series: MRS25

Manufacturer No.: MRS25000C9092FCT00


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
5000 €0.03342 €0.02808
10000 €0.03007 €0.02527
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  5000
Multiple:  5000

Inform yourself now about product MRS25000C9092FCT00 of BCcomponents at Bürklin Elektronik!

Product specification

Technical features
0.6 W
90.9 kΩ
±1 %
±50 ppm/K
axial
-55 °C
155 °C
2.5 mm
75 V
6.5 mm
Thin film resistor
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: BCcomponents
Series: MRS25
Manufacturer number: MRS25000C9092FCT00
Country of origin: India
Customs tariff number: 85331000

Product description

Axial, Thin film resistor type MRS25000C9092FCT00, BCcomponents

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062.

FEATURES

  • Professional resistors in small outlines
  • Low noise

Technical Data

  • Resistance: 90.9 kΩ
  • Power: 0.6 W
  • Tolerance: ±1 %


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)