GMH3211-GE | Greisinger

Greisinger temperature measuring device, GMH3211-GE, 611381

Order No.: 22K1130
EAN: 4099891463083
MPN:
GMH3211-GE
611381
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
195.993 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
195.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
195.993 €

GMH 3210, thermometer

precision instant thermometer with analog output, scalable from 0 to 1.0 V or with serial interface. Features: MIN/MAX memory, Hold function, selectable measured value correction for surface measurements. Zero offset correction possible for thermocouples type K, J, N, S or T. With Auto-Off function, adjustable from 1.0 to 120 min, or continuous mode. Current consumption: 0.3 mA (with 9.0-V battery approx. 1000 h), temperature units °C or °F. The device supports bus operation (up to 5 devices can be connected to one PC interface). Measuring ranges, e.g. with probe type K, range/precision: - 65 to +300 °C/±0.03%, - 220 to +1372 °C/±0.8%. Temperature drift: 0.01 %/K. Operating temperatures: - 25 to +50 °C. Display: 2 four-digit LCDs (height: 12.4 mm or 7.0 mm). Operating mode: 9.0-V battery, a socket is provided for connecting a power supply module. Dimensions HxWxD: 142 x 71 x 26 mm. Weight: 155 g.

Technical specifications
Resolution 0.01 °C
Version Thermometer
max. operating temperature 50 °C
min. operating temperature -25 °C
Logistics
Country of origin DE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Accessory
Variations
min. operating temperature
max. operating temperature
Version
Response Time
Resolution
Accuracy
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
min. operating temperature
max. operating temperature
Version
Response Time
Resolution
Accuracy
Greisinger temperature measuring device, GMH3710-GE, 600332
Order No.:
 21K8670
Manufacturer:
 Greisinger
Manufacturer SKU:
 GMH3710-GE
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 216.82 € *
1 pcs.
216.8180 €
3 pcs.
210.3087 €
10 pcs.
203.0854 €
25 pcs.
197.6709 €
50 pcs.
193.3274 €
-200 °C
850 °C
Thermometer
1 s
0.01 °C
±0.03 %