0560 8312 | Testo

Testo infrared thermometers, 0560 8312, testo 830-T2

Order No.: 21K8608
EAN: 4029547011696
MPN:
0560 8312
testo 830-T2
Testo
default L
Image may differ
Unit Price (€ / pc.)
117.81 € *
Available: 0 pcs.
Available in 5 Days: 1,355 pcs.
Leadtime: 1 Week **
Total Price:
117.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.81 €

IR thermometers, type Testo 830-T2.

With 2-point laser sighting and 12: 1 lens, variable limits, alarm function. Measuring range infrared/ type K (NiCr-Ni): –30 to +400 °C/–50 to +500 °C. Resolution: 0,1 °C. Measuring rate infrared/type K: 0.5/1.75 s. Spectral range: 8 to 14 µm. Emission factor: 0.1 to 1.0 (variable). Operating temperatures: –20 to +50 °C. Dimensions: 190 x 75 x 36 mm. Weight: 200 g. Supplied with batteries and factory calibration certificate.

Type: 0560 8312, IR thermometer Testo 830-T2

Technical specifications
Resolution 0.1 °C
Version Infrared thermometer
Distance/measuring point ratio 12:1
Accuracy ±1.5 %
max. operating temperature 400 °C
min. operating temperature -30 °C
Response Time 1.75 s
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Response Time
Accuracy
Distance/measuring point ratio
Version
Resolution
min. operating temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Response Time
Accuracy
Distance/measuring point ratio
Version
Resolution
min. operating temperature
max. operating temperature
Testo infrared thermometers, 0560 8314, testo 830-T4
Order No.:
 21K8611
Manufacturer:
 Testo
Manufacturer SKU:
 0560 8314
Available: 0 pcs. Available in 5 Days: 423 pcs. Leadtime: 1 Week **
Total Price: 177.31 € *
1 pcs.
177.31 €
1.75 s
±1 %
30:1
Infrared thermometer
0.1 °C
-30 °C
400 °C
Testo infrared thermometers, 0560 8312, testo 830-T2
Order No.:
 21K8608
Manufacturer:
 Testo
Manufacturer SKU:
 0560 8312
Available: 0 pcs. Available in 5 Days: 1,355 pcs. Leadtime: 1 Week **
Total Price: 117.81 € *
1 pcs.
117.81 €
1.75 s
±1.5 %
12:1
Infrared thermometer
0.1 °C
-30 °C
400 °C
Testo infrared thermometers, 0560 8311, testo 830-T1
Order No.:
 21K8607
Manufacturer:
 Testo
Manufacturer SKU:
 0560 8311
Available: 1 pcs. Available in 5 Days: 1,700 pcs. Leadtime: 1 Week **
Total Price: 90.44 € *
1 pcs.
90.44 €
0.5 s
±1.5 %
10:1
Infrared thermometer
0.1 °C
-30 °C
400 °C
Testo infrared thermometers, 0563 8312, testo 830-T2 Set
Order No.:
 21K8609
Manufacturer:
 Testo
Manufacturer SKU:
 0563 8312
Available: 1 pcs. Available in 5 Days: 11 pcs. Leadtime: 1 Week **
Total Price: 223.72 € *
1 pcs.
223.72 €
500 ms
±1.5 %
12:1
Infrared thermometer
0.1 °C
-30 °C
400 °C