FLUKE 51 II | Fluke

Fluke thermometers, FLUKE 51 II, 1281142

Order No.: 21K817
EAN: 0095969077651
MPN:
FLUKE 51 II
1281142
Series: Fluke 50
Fluke
default L
Image may differ
Unit Price (€ / pc.)
567.63 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
567.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
567.63 €

Thermometers, type Fluke 50 Serie II.

Response time and tolerance of a first-class laboratory instrument (0.05% +0.3 °C); Basic features: for thermocouples type J, K, T and E. Relative timestamp (type 54: time-of-day). Dual display with background lighting. MIN/MAX/AVG recording. True differential mode (T1 - T2) for versions with 2 inputs. Thermocouple type/temperature range: J/–210 to +1200 °C, K/–200 to +1372 °C, T/–250 to +400 °C, E/–150 to +1000 °C. Tolerance (base value): ±0.05 %. Dimensions: H 173, W 86, D 38 mm. Weight: 400 g. Supplied with holster and 1 thermocouple probe (2 items for type 52).

Type: Fluke 51-II, thermometer with 1 input

Technical specifications
Resolution 0.1 °C
Version Thermometer
Accuracy ±0.05 %
max. operating temperature 1372 °C
min. operating temperature -250 °C
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
max. operating temperature
Version
Resolution
Accuracy
min. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
max. operating temperature
Version
Resolution
Accuracy
min. operating temperature
Fluke thermometers, FLUKE 53 II B, 3821062
Order No.:
 27K0101
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 53 II B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 816.34 € *
1 pcs.
816.34 €
1767 °C
Thermometer
0.1 °C
±0.05 %
-250 °C
Fluke thermometers, FLUKE 54 II B, 3821081
Order No.:
 27K0098
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 54 II B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,001.98 € *
1 pcs.
1,001.98 €
1767 °C
Thermometer
0.1 °C
±0.05 %
-250 °C
Fluke thermometers, FLUKE 51 II, 1281142
Order No.:
 21K817
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 51 II
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 567.63 € *
1 pcs.
567.63 €
1372 °C
Thermometer
0.1 °C
±0.05 %
-250 °C
Fluke thermometers, FLUKE 53 II B, 3821096
Order No.:
 27K0100
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 53 II B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 816.34 € *
1 pcs.
816.34 €
1767 °C
Thermometer
0.1 °C
±0.05 %
-250 °C
Fluke thermometers, FLUKE 54 II B, 3821070
Order No.:
 27K0099
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 54 II B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,001.98 € *
1 pcs.
1,001.98 €
1767 °C
Thermometer
0.1 °C
±0.05 %
-250 °C
Fluke thermometers, FLUKE 52 II, 1281139
Order No.:
 21K818
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 52 II
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 718.76 € *
1 pcs.
718.76 €
1372 °C
Thermometer
0.1 °C
±0.05 %
-250 °C