10067426 | Fischer Elektronik

Thermal transfer compound, 10 ml injector, WLPK 10

Order No.: 80B545
EAN: 4099889477900
MPN:
10067426
WLPK 10
Series: WLPK
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
55.0613 € *
Available: 4 pcs.
Leadtime: 6 Weeks **
Total Price:
55.06 € *
Price list
Quantity
Price per unit*
1 pcs.
55.0613 €
5 pcs.
51.7531 €
15 pcs.
49.7658 €
50 pcs.
47.5762 €
150 pcs.
45.5770 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicon-free thermal transfer compounds, type Fischer WLPK.

Silicon-free, synthetic liquid with ceramic filling, pasty; Thermal conductivity: 10 W/mK. Density: 1.4 g/cm³. Temperature range –60 to +150 °C.

Type: WLPK 10, 10 ml injector

Technical specifications
Contents 10 ml
max. operating temperature 150 °C
min. operating temperature -60 °C
Packaging syringe
Thermal conductivity 10 W/mK
Logistics
Country of origin DE
Customs tariff number 85459090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contents
Packaging
Thermal conductivity
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Packaging
Thermal conductivity
min. operating temperature
max. operating temperature
Thermal transfer compound, 5.0 ml injector, WLPK 5
Order No.:
 80B543
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10067425
Available: 9 pcs. Leadtime: 3 Weeks **
Total Price: 51.75 € *
1 pcs.
51.7531 €
5 pcs.
48.6472 €
15 pcs.
46.7789 €
50 pcs.
44.7202 €
150 pcs.
42.8519 €
5 ml
syringe
10 W/mK
-60 °C
150 °C
Thermal transfer compound, 10 ml injector, WLPK 10
Order No.:
 80B545
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10067426
Available: 4 pcs. Leadtime: 6 Weeks **
Total Price: 55.06 € *
1 pcs.
55.0613 €
5 pcs.
51.7531 €
15 pcs.
49.7658 €
50 pcs.
47.5762 €
150 pcs.
45.5770 €
10 ml
syringe
10 W/mK
-60 °C
150 °C