720098 | ESKA Erich Schweizer

Thermal fuse, 102 °C, 250 V, 3 A, radial

Order No.: 30G4572
EAN: 4099889124897
MPN:
720098
720.098
ESKA Erich Schweizer
default L
front L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Thermal fuse, 102 °C, 250 V, 3 A, radial
Order No.: 30G4591
Manufacturer: ESKA Erich Schweizer
per pc. 0.6188 € *
*incl. VAT plus shipping costs

Thermal fuses, radial, type E.

With radial terminals; Rated voltage: 250 V. Rated current: 3.0 A. Temperature limit: max. +200 °C, certifications: VDE, UL, CSA, CCC etc.

Technical attributes (type, rated temperature): E 2 F, 102 °C

Technical specifications
Design radial
Rated temperature 102 °C
Limit temperature 200 °C
Rated voltage (AC) 250 V
Rated current 3 A
Logistics
Country of origin JP
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 30G4591

Manufacturer SKU:

 720102-X

 

Available: 251 pcs. Next delivery: 500 pcs. on 2024-06-21 Leadtime: 13 Weeks **
0.62 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6188 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €