0560 4053 | Testo

Testo thermal anemometer, 0560 4053, testo 405

Order No.: 22K8588
EAN: 4029547000089
MPN:
0560 4053
testo 405
Testo
default L
Image may differ
Unit Price (€ / pc.)
171.36 € *
Available: 0 pcs.
Available in 5 Days: 715 pcs.
Leadtime: 1 Week **
Total Price:
171.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
171.36 €

Thermal anemometers, type Testo 405.

Flow meter with temperature measurement, flow rate calculation, telescope (300 mm), display lighting; Measuring range: 0 to 5.0 m/s (-20 to 0 °C), 0 to 10 m/s (0 to +50 °C), 0 to +99990 m³/h, NTC: –20 to +50 °C. Tolerance: 0.1 m/s + 5.0 % (0 to +2.0 m/s), 0.3 m/s + 5.0 % (remaining measuring range), ±0.5 °C (NTC). Resolution: 0.01 m/s, 0.1 °C. Operating temperatures: 0 to +50 °C. Operating time: approx. 20 h. Dimensions: 490 x 37 x 36 mm. Probe tube: 300 x 16 mm. Weight: 115 g. Supplied with channel holder, mounting clip, and batteries.

Type: 0560 4053, Testo 405 thermal anemometer

Technical specifications
Resolution 0.01 m/s
Version Thermal anemometer
Accuracy ±5 %
Air Velocity range 0 to 10 m/s
max. operating temperature 50 °C
measurement range 0 to 5 m/s
min. operating temperature 0 °C
Logistics
Country of origin CN
Customs tariff number 90268020
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes