Test status labels, type HellermannTyton RiteOn 590-00.
For manual labeling, self-adhesive. Resistant against water, oils and many solvents; Label dimensions: 38 x 16 mm. Foil thickness: 75 µm. Operating temperatures: –40 to +80 °C. Number of labels per roll: 100. The labels do not have a protective foil.
Technical attributes (type, text, color): 590-00164, Tested month/year/name, green
Number of labels | 100 | |
Version | Test status label | |
Width | 16 mm | |
Operational temperature | -40 °C to +80 °C | |
Colour | green | |
Length | 38 mm | |
Material | vinyl | |
Period | 1 to 12 |
Country of origin | DE |
Customs tariff number | 49119900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
14L9782
Manufacturer SKU:
590-00164
Order No.:
14L6546
Manufacturer SKU:
500-50820
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available