Test probes, type Hirschmann T & M PRUEF 2 S.
Touch-proof. With elastic, step-on proof insulating sleeve and 2.0 mm stainless steel tip; Connection: 4.0 mm jack made of brass. Rated voltage: 600 V AC/DC. Contact resistance: 50 mohm. Operating temperatures: –25 to +80 °C.
Technical attributes (type, color): PRUEF 2 S, test probe, red
Connection | socket 4 mm, rigid | |
Colour | red | |
Material Insulation | PP | |
Contact material | brass | |
Rated voltage | 30 V |
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Carton with 20 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
35F135
Manufacturer SKU:
SS 260
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available