24.0235-22 | Stäubli Electrical Connectors
Test probe, socket 4 mm, rigid, 1 kV, red, 24.0235-22
Unit Price (€ / pc.)
5.2717 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.6410 €
100 pcs.
4.0698 €
500 pcs.
3.9151 €
1000 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test probe, 24.0235-22, Stäubli Electrical Connectors
Test probe with tapered, stainless steel rigid needle and with handle guard chamfered on both sides. Ø 4 mm rigid socket in handle accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Supplied with protective cap.
Technical specifications
Connection | socket 4 mm, rigid | |
Colour | red | |
Material Insulation | PA | |
Contact material | stainless steel | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |