24.0238-21 | Stäubli Electrical Connectors
Test probe, socket 4 mm, rigid, 1 kV, black, 24.0238-21
Unit Price (€ / pc.)
15.7675 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
15.77 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7675 €
10 pcs.
13.8635 €
50 pcs.
12.9353 €
100 pcs.
12.3641 €
500 pcs.
11.7215 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test probe, 24.0238-21, Stäubli Electrical Connectors
Spring-loaded stainless steel needle which reacts resiliently under light pressure. Specially suited for sensitive printed circuits. Test probe with handle guard chamfered on both sides. Ø 4 mm rigid socket in handle accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Supplied with protective cap.
Technical specifications
Connection | socket 4 mm, rigid | |
Colour | black | |
Material Insulation | PA | |
Contact material | stainless steel | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |