METRATESTER 5+ | Gossen Metrawatt
Test Instrument for Testing per DIN VDE 0701-0702
Order No.: 21K5410
EAN: 4012932112375
MPN:
METRATESTER 5+
M700D
Unit Price (€ / pc.)
1,166.20 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Testing device, M700D, Gossen Metrawatt
Device for testing the electrical safety of electrical equipment according to DIN VDE 0701-0702
- Insulation resistance 0 ... 19,99 M Ohm
- differential current 0.01 ... 19.99 mA
- Protective conductor resistance 0 ... 19,99 Ohm
- Spare leakage current 0 ... 19.99 mA
- Voltage-free 0 ... 1.999 mA
- Mains voltage 207 V ... 253 V
- Consumer current 0 ... 16,00 A
- Dimensions WxHxD 190 x 140 x 95 mm
- Weight approx. 1,3 kg
Technical specifications
Version | Test instrument | |
Measurement Standard | VDE 0701/0702 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |