65.9180-10021 | Stäubli Electrical Connectors
Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 1 m, black, silicone, 0.5 mm², CAT II
Order No.: 86F8784
EAN: 4099891083069
MPN:
65.9180-10021
SLK205-K/SIL 1,00M SCHWARZ
Series: SLK205-K/SIL
As an alternative, we recommend the following item:
Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 1 m, black, PVC, 0.5 mm², CAT II
Order No.: 86F204
Manufacturer: Stäubli Electrical Connectors
per pc. 7.1995 € *
*incl. VAT plus shipping costs
Measuring lead, 65.9180-10021, Stäubli Electrical Connectors
Highly flexible, with silicone insulation, both sides with mounted, stackable Ø 2 mm lamella plug with rigid insulation sleeve.
Technical specifications
Connection (1) | 2 mm plug, spring-loaded, straight | |
Connection (2) | 2 mm plug, spring-loaded, straight | |
Rated Voltage | 600 V | |
Rated current | 10 A | |
Touch safe | Yes | |
Colour | black | |
Cable length | 1 m | |
contact surface | gold-plated | |
Cable cross-section | 0.5 mm² | |
Material | silicone | |
Rated category | CAT II | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Bag with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |