262-301 | WAGO
2-wire terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 24 A, 8 kV, gray, 262-301
Unit Price (€ / pc.)
0.6664 € *
Available: 183 pcs.
Leadtime: 2 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6664 €
50 pcs.
0.6069 €
250 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 262-301, WAGO
2-conductor terminal block, without push-buttons, with fixing flange, 1-pole, for screw or similar mounting types, Fixing hole 3.2 mm Ø, 4 mm², CAGE CLAMP, 4,00 mm², gray.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 630 V | |
Rated surge voltage | 8 kV | |
Width | 7 mm | |
Colour | gray | |
Height | 23 mm | |
Length | 33.5 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 24 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |