243-721 | WAGO
Connection terminal, 4 pole, 0.5-1.0 mm², clamping points: 4, gray, clamp connection, 6 A
Unit Price (€ / pc.)
0.2642 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2642 €
10 pcs.
0.2380 €
100 pcs.
0.2142 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 243-721, WAGO
4-conductor female plug, PUSH WIRE, 0.8 mm Ø, pin spacing 5.75 mm, 1-pole, for individual solder pins, gray.
Features
- Four entries for power supply and potential distribution
- Push-in termination of solid conductors
- Quick and easy PCB replacement, without disrupting looped-through potentials
Technical specifications
Connection | clamp connection | |
Number of terminals | 4 | |
Version | connection terminal | |
AWG cross-section | AWG 24-18 | |
Colour | gray | |
Cable cross-section | 0.5-1.0 mm² | |
Rated current | 6 A | |
Pin number | 4 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |