284-107 | WAGO
2-wire protective earth terminal, spring-clamp connection, 0.2-10 mm², 1 pole, 57 A, 8 kV, yellow/green, 284-107
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ground terminal block, 284-107, WAGO
2-conductor ground terminal block, 10 mm², lateral marker slots, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 10,00 mm², green-yellow.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire protective earth terminal | |
AWG cross-section | AWG 24 to 8 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 10 mm | |
Colour | yellow/green | |
Height | 52 mm | |
Length | 41.5 mm | |
Cable cross-section | 0.2-10 mm² | |
Rated current | 57 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |