Skip to content Skip to navigation menu

Terminal block, 5-pole, 32 A, IP 00, THB.026.A1A


Order No.: 09H2925


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €7.0805 €5.95
10 €6.664 €5.60
50 €6.069 €5.10
100 €5.6525 €4.75
in stock 45 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
32 A
5-pole
4.0 mm²
450 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Country of origin: Italy
Customs tariff number: 85369010

Product description

Terminal block, 5-pole, TEEBLOCK, type Techno THB.026.A1A

To EN60998-1, EN60998-2-1, T angle, for solid or multicore cables up to 4.0 mm².

Rated voltage: 450 V

Rated current: 32 A

Operating temperatures: - 40 to +125 °C

Material: PA66 GF, UL 94 V-0

Color: brown

Degree of protection: IP 00



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)